|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-7BB-12-9
Manufacturer Part #:

7BB-12-9

Manufacturer:

Description:
Audio Indicators & Alerts ACOUSTIC ELEMENT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Piezoelectric Diaphragms
Frequency: 9 kHz
Diameter: 12 mm
Dimensions: 0.22 mm H
Height: 0.22 mm
Packaging: Bulk
Series: 7BB
Factory Pack Quantity: 5120
Tradename: PIEZINGER
Type: Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,290
SMT-0540-S-R Speakers & Transducers 7,152
LG R971-KN-1 Standard LEDs - SMD 177,253
7BB-20-6L0 Audio Indicators & Alerts 8,200
7BB-27-4L0 Audio Indicators & Alerts 2,922
PKMCS0909E4000-R1 Audio Indicators & Alerts 27,372
10118194-0001LF USB Connectors 33,270
7BB-27-4 Audio Indicators & Alerts 1,144
7BB-15-6L0 Audio Indicators & Alerts 151
7BB-20-6 Audio Indicators & Alerts 303
Real Time Availability
Stock:
7,675 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.51
10:
$0.314
100:
$0.267
500:
$0.259
$0.236
$0.22
$0.212
$0.196

To add to a project, please Log In.

165583196 160752900 189371948