Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-39S681C
Manufacturer Part #:

39S681C

Manufacturer:

Description: Fixed Inductors 680nH 19.5A SMT Ind 13x13mm Flat Std
Lifecycle: New At Mouser
Silverlight Page 1,240, Mouser Enhanced Catalog
PDF Page 1,240, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 680 nH
Tolerance: 30 %
Maximum DC Current: 19.5 A
Maximum DC Resistance: 1.9 mOhms
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 12.9 mm W x 12.9 mm L x 5.8 mm H
Termination Style: SMD/SMT
Case Height: 5.8 mm
Case Length: 12.9 mm
Case Width: 12.9 mm
Packaging: Reel
Product: Flat Coil Power Inductor
Series: 3900
Type: Flat Coil SM Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.87
  5: $1.75
  10: $1.67
  25: $1.58
  50: $1.50
  100: $1.42
  200: $1.32
  500: $1.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 550
To purchase full reel, order in multiples of 550:
  550: $1.25
  1,000: $1.20
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141668567