Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-38S801C
Manufacturer Part #:

38S801C

Manufacturer:

Description: Fixed Inductors 800nH 12.5A SMT Ind 10x10mm Flat Std
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,240, Mouser Enhanced Catalog
PDF Page 1,240, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 800 nH
Tolerance: 20 %
Maximum DC Current: 12.5 A
Maximum DC Resistance: 3.7 mOhms
Operating Temperature Range: - 40 C to + 130 C
Dimensions: 10.4 mm W x 10.4 mm L x 5.6 mm H
Termination Style: SMD/SMT
Case Height: 5.6 mm
Case Length: 10.4 mm
Case Width: 10.4 mm
Packaging: Reel
Product: Flat Coil Power Inductor
Series: 3800
Type: Flat Coil SM Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.62
  5: $1.52
  10: $1.45
  25: $1.36
  50: $1.29
  100: $1.22
  200: $1.14
  500: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 650
To purchase full reel, order in multiples of 650:
  650: $1.09
  1,000: $1.04
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140562796 102255484 194331625 139224919 141668567