Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-38L722C
Manufacturer Part #:

38L722C

Manufacturer:

Description: Fixed Inductors 7.2uH 5.3A SMT Ind 10x10mm Flat Low DCR
Mouser Online Catalog Page 1,240, Mouser Online Catalog
PDF Page 1,240, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 7.2 uH
Tolerance: 20 %
Maximum DC Current: 5.3 A
Maximum DC Resistance: 15.5 mOhms
Operating Temperature Range: - 40 C to + 130 C
Termination Style: SMD/SMT
Case Length: 10.4 mm
Case Width: 10.4 mm
Case Height: 5.6 mm
Brand: Murata Power Solutions
Packaging: Reel
Product: Flat Coil Power Inductor
Series: 3800
Factory Pack Quantity: 650
Type: Flat Coil SM Power Inductors
Unit Weight: 0.059966 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
409 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.62
  5: $1.60
  10: $1.58
  25: $1.36
  50: $1.30
  100: $1.23
  200: $1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 650
To purchase full reel, order in multiples of 650:
  650: $1.19
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRV10963DSNR
Motor / Motion / Ignition Controllers & Drivers 5V ...
Texas Instruments
1: $1.59
UVT020A0X3-SRZ
Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5Vout ...
GE Critical Power
1: $16.41
PIC16F1825-I/SL
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.52
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.32
1734366-1
USB Connectors 1PORT 4POS VERT T/H USB 2.0 BLACK
TE Connectivity
1: $0.72
USA-19HS
USB Connectors HIGH SPEED USB SERIAL ADAPTER
Tripp Lite
1: $40.91
TL1963A-33KTTR
LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-R ...
Texas Instruments
1: $3.15
75586-0010
High Speed / Modular Connectors 38CKT SMT R/A RECE ...
Molex
1: $5.66
B32-1610
Switch Accessories Key Cap Black Round
Omron Electronics
1: $0.39
JS102011SAQN
Slide Switches 1PDT .3A SMT
C&K Components
1: $0.51
PIC24FJ64GA002-I/SS
16-bit Microcontrollers - MCU 64KB FLSH 4096Bs RAM ...
Microchip Technology
1: $3.40
FDN338P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.56
09042326831
DIN 41612 Connectors 32P 6A FEMALE STRT
HARTING
1: $9.64
TPS3808G01MDBVTEP
Supervisory Circuits EP Low Quies Crnt Progr Delay ...
Texas Instruments
1: $4.03
NC7SZ58P6X
Logic Gates UHS 2-Inp Logic Gate
Fairchild Semiconductor
1: $0.41
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.46
TPS73625DBVT
LDO Voltage Regulators Cap-Free NMOS 400mA
Texas Instruments
1: $2.59
67492-1121
I/O Connectors SATA HOST REC. SATA HOST REC.
Molex
1: $4.26
74540-0100
PCI Express / PCI Connectors 8X PCIe Cage 1 Degree ...
Molex
1: $9.62
TPS73701DRVT
LDO Voltage Regulators Sig Output LDO,1A, Adj. 1.2 ...
Texas Instruments
1: $2.01

194331625 140562796 102255484 141668567 139224919 129527177