Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-27684C
Manufacturer Part #:

27684C

Manufacturer:

Description: Fixed Inductors 680uH 0.14A SMT Ind Drum Low Profile
Silverlight Page 1,239, Mouser Enhanced Catalog
PDF Page 1,239, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 680 uH
Tolerance: 20 %
Maximum DC Current: 0.14 A
Maximum DC Resistance: 8.5 Ohms
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 7.7 mm W x 9 mm L x 1.65 mm H
Termination Style: SMD/SMT
Case Height: 1.65 mm
Case Length: 9 mm
Case Width: 7.7 mm
Packaging: Reel
Product: SMD Power Inductor
Series: 2700
Type: Surface Mount Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,477 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.16
  5: $1.08
  10: $1.03
  25: $0.97
  50: $0.92
  100: $0.87
  200: $0.81
  500: $0.78
  1,000: $0.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.74
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
LM3478MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $1.94
GRM319R72A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.31
GR442QR73D102KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 ...
Murata Electronics
1: $0.52
WSLP0603R0400FEA
Current Sense Resistors - SMD 0.4Watt 0.04Ohm 1%
Vishay/Dale
1: $0.81
TPSD226M035R0200
Tantalum Capacitors - Solid SMD 22uF 35V 20% SER I ...
AVX
1: $2.77
34334C
Fixed Inductors 330uH 0.15A Shielded SMT
Murata Power Solutions
1: $1.60
34474C
Fixed Inductors 470uH 0.13A Shielded SMT
Murata Power Solutions
1: $1.60
TCJB105M063R0300
Tantalum Capacitors - Polymer SMD 1uF 63v 20% Tol ...
AVX
1: $4.05
TNPW120610K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.55
27334C
Fixed Inductors 330uH 0.19A SMT Ind Drum Low Profi ...
Murata Power Solutions
1: $1.16
LMR62421XMFE/NOPB
DC/DC Switching Regulators SIMPLE SWITCHER 24V out ...
Texas Instruments
1: $1.82
27105C
Fixed Inductors 1mH 0.11A SMT Ind Drum Low Profile
Murata Power Solutions
1: $1.16
27474C
Fixed Inductors 470uH 0.16A SMT Ind Drum Low Profi ...
Murata Power Solutions
1: $1.16
UHE1H221MPD1TD
Aluminum Electrolytic Capacitors - Leaded 220uF 50 ...
Nichicon
1: $0.56
MMBT5401LT3G
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.20
UUD1H221MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 220 ...
Nichicon
1: $1.37
NFR21GD4704702L
EMI/RFI Suppressors & Ferrites 0805 47pF +/-20% 47 ...
Murata Electronics
1: $1.09
TNPU1206100KBZEN00
Thin Film Resistors - SMD 1/4watt 100Kohms 0.1% 5p ...
Vishay/Dale
1: $3.28
CRCW120624K9FKEA
Thick Film Resistors - SMD 1/4watt 24.9Kohms 1%
Vishay/Dale
1: $0.22

159492178