|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-22R475MC
Manufacturer Part #:

22R475MC

Manufacturer:

Description:
Fixed Inductors 4.7mH 0.1A 13.2ohm Bobbin Wound SMT
Mouser Online Catalog Page 1,282, Mouser Online Catalog
PDF Page 1,282, PDF Catalog Page
22R475MC Datasheet 22R475MC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Inductance: 4.7 mH
Tolerance: 10 %
Maximum DC Current: 100 mA
Maximum DC Resistance: 13.2 Ohms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Length: 7.8 mm
Width: 7 mm
Height: 7.5 mm
Series: 2200RM
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 500
Type: Bobbin Wound Surface Mount Inductors
Unit Weight: 0.045856 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV73330PDBVT LDO Voltage Regulators 951
TGA2567-SM RF Amplifier 14
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,567
PIC12F683-I/P 8-bit Microcontrollers - MCU 7,458
Si1141-A11-GMR Proximity Sensors 3,554
ACM2520-801-3P-T002 Common Mode Filters / Chokes 76,506
1-967630-1 Automotive Connectors 1,393
172160-1 Pin & Socket Connectors 5,947
SER2013-362MLB Fixed Inductors 187
Real Time Availability
Stock:
722 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.83
50:
$0.81
100:
$0.76
200:
$0.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.66
$0.63
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117004191 161858062 114556674 157506949 129527177