|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-88-00158-02
Manufacturer Part #:

88-00158-02

Manufacturer:

Description:
WiFi / 802.11 Modules Wi-Fi Net Cntrlr UFL STM32F205 SN8205UFL
Lifecycle:
New At Mouser
Mouser Online Catalog Page 26, Mouser Online Catalog
PDF Page 26, PDF Catalog Page
88-00158-02 Datasheet 88-00158-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Data Rate: 11 Mb/s
Interface Type: I2C, I2S, SPI, UART
Output Power: 18 dBm
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 370 mA
Supply Current Receiving: 110 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip, U.FL
Brand: Murata Electronics
Dimensions: 30.5 mm x 19.4 mm x 2.8 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: CCK, DSSS
Packaging: Reel
Series: SN8205
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88-00158-97 WiFi / 802.11 Development Tools 11
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0BN20E1 High Power LEDs - White 1,049
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,258,998
MAX13487EESA+ RS-422/RS-485 Interface IC 12,640
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
88-00158-00 WiFi / 802.11 Modules 128
V23105A5001A201 Low Signal Relays - PCB 17,441
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,343
VLMW11R2S2-5K8L-08 Standard LEDs - SMD 3,366
EK-23024-C36 Microphones 294
88-00158-97 WiFi / 802.11 Development Tools 11
Real Time Availability
Stock:
144 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$37.51
10:
$34.79
25:
$31.87
100:
$29.69
250:
$28.05
Reel of 400
To purchase full reel, order in multiples of 400:
400:
$26.41

To add to a project, please Log In.

189919648 116366217 103880104 104760274 153566726 177071207 172388526 192564755