|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-88-00158-00
Manufacturer Part #:

88-00158-00

Manufacturer:

Description:
WiFi / 802.11 Modules Wi-Fi Net Controller w/STM32F205 SN8205
Lifecycle:
New At Mouser
Mouser Online Catalog Page 26, Mouser Online Catalog
PDF Page 26, PDF Catalog Page
88-00158-00 Datasheet 88-00158-00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Data Rate: 11 Mb/s
Interface Type: I2C, I2S, SPI, UART
Output Power: 18 dBm
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 370 mA
Supply Current Receiving: 110 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip, U.FL
Brand: Murata Electronics
Dimensions: 30.5 mm x 19.4 mm x 2.8 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: CCK, DSSS
Packaging: Reel
Series: SN8205
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88-00158-95 WiFi / 802.11 Development Tools 10
ImageMfr. Part #DescriptionStock 
WF121-A WiFi / 802.11 Modules 1,206
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,588
48404-0003 USB Connectors 4,230
STM32F429IGT6 ARM Microcontrollers - MCU 361
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,800
CM415-32.768KDZF-UT Crystals 5,729
88-00158-02 WiFi / 802.11 Modules 144
88-00158-95 WiFi / 802.11 Development Tools 10
88-00153-85 WiFi / 802.11 Development Tools 19
88-00153-00 WiFi / 802.11 Modules 1,279
Real Time Availability
Stock:
128 Can Ship Immediately

On Order:

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$37.51
10:
$34.79
25:
$31.87
100:
$29.69
250:
$28.05
Reel of 400
To purchase full reel, order in multiples of 400:
400:
$26.41

To add to a project, please Log In.

177071207 189919648 116366217 103880104 104760274 172388526 153566726 192564755