Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-UWE-5/15-Q48NB-C
Manufacturer Part #:

UWE-5/15-Q48NB-C

Manufacturer:

Description: DC/DC Converters 75W 48Vin 5.0Vout15A Neg Plrty Baseplate
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Output Power: 75 W
Input Voltage Range: 18 V to 75 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 15 A
Package / Case Size: Eighth Brick
Packaging: Case
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.50
  5: $68.93
  10: $68.36
  25: $67.38
  50: $65.36
  100: $61.02
  200: $54.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UWE-12/6-Q48NB-C
DC/DC Converters 72W 48Vin 12Vout 6A Neg Plrty Bas ...
Murata Power Solutions
1: $69.50
0154010.DR
Fuses Fuseblck w/ fuse 10A OMNI BLOK 154
Littelfuse
1: $1.73
OKI-T/3-W40N-C
DC/DC Converters 24Vin .75-5.5Vout 3A 15W Neg Pola ...
Murata Power Solutions
1: $12.37
597D476X9050Z2T
Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z ...
Vishay/Sprague
1: $18.14
FLT007A0Z
Power Line Filters 0-75Vdc 7A Through Hole
GE Energy (Lineage Power)
1: $11.90
1-794610-1
Pin & Socket Connectors SOCKET 20-24 AWG
TE Connectivity / AMP
1: $0.13
3557-2
Fuse Holders 2 IN 1 FUSE HOLDER
Keystone Electronics
1: $0.92
5KP45CA
TVS Diodes - Transient Voltage Suppressors 45Vso 3 ...
Littelfuse
1: $2.98
0997005.WXN
Fuses Mini 58VDC 5A
Littelfuse
1: $0.71
1751154
Fixed Terminal Blocks SMKDS 1/ 8-3 5
Phoenix Contact
1: $4.36
260-0-RC
Thick Film Resistors - SMD 1/10WATT 0OHMS 5%
Xicon
5000: $0.00
MUR405G
Rectifiers 50V 4A UltraFast
ON Semiconductor
1: $0.49
ERJ-6ENF1500V
Thick Film Resistors - SMD 0805 150ohms 1% Tol
Panasonic Electronic Components
5000: $0.01
9921 013100
Hook-up Wire 22AWG 1C PVC 100' SPOOL DK BLUE
Belden Wire & Cable
1: $37.84
9921 003100
Hook-up Wire 22AWG 1C PVC 100' SPOOL ORANGE
Belden Wire & Cable
1: $37.84
S4EB-24V
General Purpose Relays 4A 24VDC 4PST-NO AMBER SEAL ...
Panasonic Electric Works
1: $15.69
4531T-632-SS
Standoffs & Spacers 1/4 HEX M/F STDOFF 11/32" 6-32 ...
RAF Electronic Hardware
1: $1.96

137442578 116711328 177320791