Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-UVQ48-2.5-D48N-C
Manufacturer Part #:

UVQ-48/2.5-D48N-C

Manufacturer:

Description: DC/DC Converters 120W 48 Vin/out 2.5A NEGATIVE POLARITY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 120 W
Input Voltage Range: 36 V to 75 V
Number of Outputs: 1
Output Voltage (Channel 1): 48 V
Output Current (Channel 1): 2.5 A
Isolation Voltage: 2.25 kV
Packaging: Case
Part # Aliases: UVQ-48/2.5-D48N-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 15 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.00
  5: $94.83
  10: $93.23
  25: $91.67
  50: $88.71
  100: $82.09
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA8515-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
TXS0104EPWR
Translation - Voltage Levels 4B Bidrctnl Vltg Lvl ...
Texas Instruments
1: $1.58
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
J0011D21BNL
Ethernet & Telecom Connectors LEADED SINGLE PORT
Pulse
1: $8.07
FDN302P
MOSFET SSOT-3 P-CH 2.5V
Fairchild Semiconductor
1: $0.45
SMBJ12CA
TVS Diodes - Transient Voltage Suppressors 12V 600 ...
Fairchild Semiconductor
1: $0.40
FDP2532
MOSFET 150V NCh UltraFET Power Trench
Fairchild Semiconductor
1: $2.61
CGS772T200X5L
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $86.28
HF2836-123Y1R8-T01
Common Mode Filters / Chokes 12mH 1.8A
TDK
1: $10.80
SN65HVD251D
CAN Interface IC 5V CAN TRANSCEIVER
Texas Instruments
1: $2.55
52271-3079
FFC & FPC Connectors RA SMT ZIF BOTTOM 30 FFC/FPC
Molex
1: $2.59
STTH812D
Rectifiers Ultrafast recovery 1200 V diode
STMicroelectronics
1: $0.86
VC080514A300RP
Varistors 14V .1J 30V
AVX
1: $0.34
1728284
Fixed Terminal Blocks 2P 3.81mm 55DEG
Phoenix Contact
1: $1.08
KMS231GLFS
Tactile Switches Switch Tact Spst-No Mom Smt Gull
C&K Components
1: $0.34
UUJ2A221MNL1MS
Aluminum Electrolytic Capacitors - SMD 100volts 22 ...
Nichicon
1: $2.13
C0402C103J3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
AHA336M2AG24T-F
Aluminum Electrolytic Capacitors - SMD 33UF 100V
Cornell Dubilier
1: $0.91
CRCW2512470KJNEG
Thick Film Resistors - SMD 1watt 470Kohms 5%
Vishay/Dale
1: $0.69

116711328