|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-ULS-3.3/20-D48NC
Manufacturer Part #:

ULS-3.3/20-D48N-C

Manufacturer:

Description:
Isolated DC/DC Converters 66W 48V 3.3Vout 20A NEG LOGIC
Mouser Online Catalog Page 2,203, Mouser Online Catalog
PDF Page 2,203, PDF Catalog Page
ULS-3.3/20-D48N-C Datasheet ULS-3.3/20-D48N-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Output Voltage-Channel 1: 3.3 V
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Power: 66 W
Output Current-Channel 1: 20 A
Isolation Voltage: 2.25 kV
Package / Case Size: 1/16 Brick
Series: ULS
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
AD8603AUJZ-REEL7 Precision Amplifiers 6,834
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,592
ST485BDR RS-422/RS-485 Interface IC 6,319
STD25NF10LT4 MOSFET 4,409
RJHSE-5384 Modular Connectors / Ethernet Connectors 5,519
0452002.MRL Surface Mount Fuses 5,442
UCC2806DW Switching Controllers 260
TNPW04024K99BEED Thin Film Resistors - SMD 20,773
GRM31CR61E106MA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,002
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.25
5:
$32.98
10:
$32.71
25:
$32.24
50:
$31.27
100:
$29.19

To add to a project, please Log In.

118009884 189985796 106889023 188492425 1167113285-0810-14false