Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-ULS12/2.5-D48N-C
Manufacturer Part #:

ULS-12/2.5-D48N-C

Manufacturer:

Description:
Isolated DC/DC Converters 30W 48V 12Vout 2.5A Neg Polarity TH
Mouser Online Catalog Page 2,310, Mouser Online Catalog
PDF Page 2,310, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Output Power: 30 W
Input Voltage Range: 36 V to 75 V
Input Voltage-nominal: 48 V
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 2.5 A
Package / Case Size: 1/16 Brick
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 32
Unit Weight: 0.580000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.25
  5: $27.03
  10: $26.80
  25: $26.42
  50: $25.63
  100: $24.46
  200: $23.71
  500: $23.28
  1,000: Quote

To add to a project, please Log In.

118009884 160828145 138112519 106889023 188492425 189985796