Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-UEI15-050-Q48N-C
Manufacturer Part #:

UEI15-050-Q48N-C

Manufacturer:

Description: DC/DC Converters 48Vin 5Vout 3A 15W Neg polarity
Silverlight Page 2,200, Mouser Enhanced Catalog
PDF Page 2,200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Isolated
Output Power: 15 W
Input Voltage Range: 18 V to 75 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 3 A
Mounting Style: Through Hole
Package / Case Size: 0.96 in x 1.1 in x 0.32 in
Height: 0.32 in
Isolation Voltage: 2.25 kV
Output Type: Isolated DC/DC Converters
Packaging: Case
Series: UEI15
Width: 0.96 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.50
  5: $28.27
  10: $28.02
  25: $27.62
  50: $26.79
  100: $25.02
  200: $23.97
  500: $23.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.39
ISO3088DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $8.10
TPA6130A2RTJR
Audio Amplifiers 138-mW Amplifier
Texas Instruments
1: $1.94
UEI15-050-Q12P-C
DC/DC Converters 5Vout 3A 15W 24V Pos Polarity
Murata Power Solutions
1: $30.50
C5750X7R2A475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.77
2-826925-0
Headers & Wire Housings 2X20P DUAL ROW
TE Connectivity / AMP
1: $2.02
MAX6125EUR+T
Voltage & Current References Low-Dropout 3-Term Vo ...
Maxim Integrated
1: $2.97
ISO3082DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $7.10
74960-3018
I/O Connectors 1.27MM TDP REC 18P RA SMT W/PCB PEG ...
Molex
1: $10.48
WSLP1206R0100FEA
Current Sense Resistors - SMD 1Watt 0.01Ohms 1%
Vishay/Dale
1: $0.90
PFRA.025
Resettable Fuses PTC 60V I hold 0.2
Schurter
1: $0.31
V12P12-M3/86A
Schottky Diodes & Rectifiers 12 Amp 120 Volt
Vishay Semiconductors
1: $0.80
SN65LVDS1DBVR
LVDS Interface IC High Speed Diff Line
Texas Instruments
1: $1.45
B88069X8870B502
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.34
JK0654219NL
Modular Connectors / Ethernet Connectors RJ-45 8Po ...
Pulse
1: $11.21
E-9BM
Crimpers CRIMPING TOOL
3M Electronic Specialty
1: $66.83
7914G-1-000E
Tactile Switches 17 volt 4mm SMD Gull Wing
Bourns
1: $0.95
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
IHLP2525CZER100M11
Fixed Inductors 10uH 20%
Vishay/Dale
1: $1.50
TC1262-3.3VDB
Low Dropout Regulators - LDO 500mA Fixed Output CM ...
Microchip Technology
1: $0.56

116711328 161681135