Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-UCH3.3/30D48NB-C
Manufacturer Part #:

UCH-3.3/30-D48NB-C

Manufacturer:

Description: DC/DC Converters 48V 3.3Vout 30A 99W Neg Plty W/Baseplate
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 99 W
Input Voltage Range: 36 V to 75 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 3.3 V
Output Current (Channel 1): 30 A
Mounting Style: Through Hole
Package / Case Size: C61
Isolation Voltage: 2.25 kV
Output Type: Isolated Single
Packaging: Case
Series: UCH
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.51
  5: $75.91
  10: $72.92
  25: $71.94
  50: $71.08
  100: $68.79
  200: Quote
 
 

To add to a project, please Log In.

116711328