Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-UCE3.3/15D48PB-C
Manufacturer Part #:

UCE-3.3/15-D48PB-C

Manufacturer:

Description: DC/DC Converters 48Vin 3.3Vout 15A 49.5W W/Baseplate
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 50 W
Input Voltage Range: 36 V to 75 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 3.3 V
Output Current (Channel 1): 15 A
Package / Case Size: 2.3 in x 0.9 in x 0.4 in
Isolation Voltage: 2.25 kV
Packaging: Case
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.25
  5: $69.05
  10: $67.92
  25: $66.83
  50: $64.22
  100: $62.15
  200: $58.01
  500: Quote
 

To add to a project, please Log In.

116711328 121935507