|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-UCE1.5/20D48PB-C
Manufacturer Part #:

UCE-1.5/20-D48PB-C

Manufacturer:

Description:
Isolated DC/DC Converters 48Vin 1.5Vout 20A 30W W/Baseplate
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Output Voltage-Channel 1: 1.5 V
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Power: 30 W
Output Current-Channel 1: 20 A
Isolation Voltage: 2.25 kV
Package / Case Size: 1/8 Brick
Length: 2.3 in
Width: 0.9 in
Height: 0.4 in
Dimensions: 2.3 in x 0.9 in x 0.4 in
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 21
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

121935507