|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-PWR1308AC
Manufacturer Part #:

PWR1308AC

Manufacturer:

Description:
Isolated DC/DC Converters 12Vin 15Vout 100mA 24PIN DIP 1.5W Unreg
Mouser Online Catalog Page 2,200, Mouser Online Catalog
PDF Page 2,200, PDF Catalog Page
PWR1308AC Datasheet PWR1308AC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Output Voltage-Channel 1: 15 V
Input Voltage: 10.8 V to 13.2 V
Number of Outputs: 1 Output
Output Power: 1.5 W
Output Current-Channel 1: 100 mA
Isolation Voltage: 4 kV
Package / Case Size: DIP
Series: PWR1308
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 51
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
MAX31855KASA+ Sensor Interface 8,004
PIC32MX695F512L-80I/PT 32-bit Microcontrollers - MCU 671
MAX3232ECAE+ RS-232 Interface IC 1,501
AUIPS1042GTR Gate Drivers 7,773
STTH112U Rectifiers 15,864
FAN7631SJX AC/DC Converters 2,684
FDMS86350 MOSFET 2,776
HB04U12S12QC Isolated DC/DC Converters 42
Real Time Availability
Stock:
142 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.79
25:
$30.83
50:
$26.87
100:
$25.72
200:
$25.14

To add to a project, please Log In.

188492425 189985796 106889023 116711328