Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-PWR1307AC
Manufacturer Part #:

PWR1307AC

Manufacturer:

Description: DC/DC Converters 12Vin 12Vout 125mA 24PIN DIP 1.5W Unreg
Silverlight Page 2,194, Mouser Enhanced Catalog
PDF Page 2,194, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 1.5 W
Input Voltage Range: 10.8 V to 13.2 V
Input Voltage (nominal): 12 V
Number of Outputs: 1
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 125 mA
Package / Case Size: DIP
Isolation Voltage: 4 kV
Packaging: Tube
Series: PWR1307
Factory Pack Quantity: 18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 190 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.79
  5: $30.80
  10: $26.87
  25: $25.72
  50: $25.14
  100: $24.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
LM34DZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $2.03
TPS3808G01DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
T92P7D12-12
General Purpose Relays DPST-NO PC MT 12VDC
TE Connectivity / P&B
1: $11.62
UC3710T
Power Driver ICs Comp High Current
Texas Instruments
1: $7.31
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
PWR1308AC
DC/DC Converters 12Vin 15Vout 100mA 24PIN DIP 1.5W ...
Murata Power Solutions
1: $31.79
1N5231B
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.10
1N4728A-TR
Zener Diodes 3.3 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
SMCJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 15 ...
Littelfuse
1: $0.56
299-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 5%
Xicon
1: $0.10
283-20-RC
Metal Oxide Resistors 20ohms 5% Tol
Xicon
1: $0.21
299-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
HCPL-2611-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $2.06
299-750-RC
Carbon Film Resistors - Through Hole 750ohms 5%
Xicon
1: $0.10
299-120-RC
Carbon Film Resistors - Through Hole 120ohms 0.05
Xicon
1: $0.10

116711328