|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKY2-T/10-D12N-C
Manufacturer Part #:

OKY2-T/10-D12N-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 12Vin 0.7525-5.5Vout 10A 50W seq/track
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 55 W
Input Voltage: 8.3 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.7525 V to 5.5 V
Output Current-Channel 1: 10 A
Output Type: Adjustable Output DC/DC Converters
Packaging: Reel
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
B340A-13-F Schottky Diodes & Rectifiers 99,782
35F0121-0SR-10 EMI Filter Beads, Chips & Arrays 50,860
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
C0805C106M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,534
BLM18SG121TN1D EMI Filter Beads, Chips & Arrays 68,008
IRFHM831TRPBF MOSFET 8,943
BSS138W-7-F MOSFET 17,882
CRCW04023K57FKED Thick Film Resistors - SMD 29,470
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$13.50
5:
$13.39
10:
$13.28
25:
$13.09
50:
$12.70
100:
$11.85
Reel of 250
To purchase full reel, order in multiples of 250:
250:
$10.61

To add to a project, please Log In.

104008864 161417739 107575974 188492425 106889023 177828354 181805539 184384503 189985796