|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-OKX2-T/16-D12P-C
Manufacturer Part #:

OKX2-T/16-D12P-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 12V 0.75-5.5Vout 16A Sequence Pos logic
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 88 W
Input Voltage: 8.3 V to 14 V
Number of Outputs: 3 Output
Output Voltage-Channel 1: 0.7525 V to 5.5 V
Output Current-Channel 1: 16 A
Output Voltage-Channel 2: 0.7525 V to 5.5 V
Output Current-Channel 2: 16 A
Package / Case Size: SIP
Output Current-Channel 3: 16 A
Output Voltage-Channel 3: 0.7525 V to 5.5 V
Packaging: Tray
Factory Pack Quantity: 114
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZ1-10UV00-0000 High Power LEDs - Single Color 606
LZ1-10UA00-U4 High Power LEDs - Single Color 199
SAC5.0 TVS Diodes - Transient Voltage Suppressors 5,203
LDD-500L LED Power Supplies 49
VAOL-5EUV8T4 Standard LEDs - Through Hole 1,864
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 114 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.50
  5: $14.38
  10: $14.26
  25: $14.06
  50: $13.64
  100: $12.73
  200: $11.40

To add to a project, please Log In.

112120065 107575974 101869430 106889023 188492425 177828354 181805539 184384503 189985796