|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKX-T/10-W5N-C
Manufacturer Part #:

OKX-T/10-W5N-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 5Vin 0.7525-3.63Vout
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 33 W
Input Voltage: 2.4 V to 5.5 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.7525 V to 3.63 V
Output Current-Channel 1: 10 A
Package / Case Size: SIP
Packaging: Tray
Factory Pack Quantity: 114
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS5450DDAR Voltage Regulators - Switching Regulators 6,426
TPS7A4700RGWR LDO Voltage Regulators 4,882
TPS7A4700RGWT LDO Voltage Regulators 9,090
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,709
PEX8112-AA66BI F PCI Interface IC 1,044
EPM570T100C5N CPLD - Complex Programmable Logic Devices 462
TX2-5V Low Signal Relays - PCB 8,475
PIC18F45K50-I/PT 8-bit Microcontrollers - MCU 2,605
SN74AVC8T245RHLR Translation - Voltage Levels 7,641
TPS62130RGTR Voltage Regulators - Switching Regulators 6,884
Real Time Availability
Stock:
305 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.03
5:
$11.93
10:
$11.83
25:
$11.66
50:
$11.31
100:
$10.56
200:
$9.46

To add to a project, please Log In.

107575974 112120065 156433300 101869430 106689032 183942458 177828354 181805539 189985796 184384503 106889023 188492425