|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKR-T/3-W12-C
Manufacturer Part #:

OKR-T/3-W12-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 12V in 0.591V-6V out 15.3W
Mouser Online Catalog Page 2,213, Mouser Online Catalog
PDF Page 2,213, PDF Catalog Page
OKR-T/3-W12-C Datasheet OKR-T/3-W12-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 18 W
Input Voltage: 4.5 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.591 V to 6 V
Output Current-Channel 1: 3 A
Package / Case Size: SIP
Output Type: DC/DC Converter
Packaging: Tray
Factory Pack Quantity: 360
Part # Aliases: OKAMI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,096
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,742
OKR-T/6-W12-C Non-Isolated DC/DC Converters 1,251
UWE-12/6-Q12PB-C Isolated DC/DC Converters 342
OKR-T/1.5-W12-C Non-Isolated DC/DC Converters 607
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,870,678
3549-2 Fuse Holder 10,849
MMBT3904 Bipolar Transistors - BJT 237,068
MC7805BTG Linear Voltage Regulators 7,241
RK73H2ATTD2670F Thick Film Resistors - SMD 12,354
Real Time Availability
Stock:
1,874 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.20
5:
$6.15
10:
$6.10
25:
$6.01
50:
$5.83
100:
$5.44
200:
$4.87

To add to a project, please Log In.

170002056 107575974 149437279 184384503 181805539 189985796 106889023 177828354 188492425