|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKL2-T/6-W12N-C
Manufacturer Part #:

OKL2-T/6-W12N-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 12Vin .59-5.5Vout 6A Sequence NegPolarity
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 30 W
Input Voltage: 4.5 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.591 V to 5.5 V
Output Current-Channel 1: 6 A
Mounting Style: SMD/SMT
Package / Case Size: 12.2 mm x 12.2 mm x7.2 mm
Packaging: Reel
Series: Okami
Factory Pack Quantity: 400
Unit Weight: 0.056438 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZRB15XR61A475ME01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,432
712A DC Power Connectors 9,140
FM25CL64B-G F-RAM 7,044
5CEFA5F23C8N FPGA - Field Programmable Gate Array 20
ST3215SB32768H5HPWAA Crystals 20,197
SN74LVC1G07DCKR Buffers & Line Drivers 20,997
1SMA26CAT3G TVS Diodes - Transient Voltage Suppressors 8,035
MEA1D0509SC Isolated DC/DC Converters 23
LQW18ANR16J00D Fixed Inductors 6,428
Real Time Availability
Stock:
277 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.99
5:
$7.92
10:
$7.86
25:
$7.75
50:
$7.51
100:
$7.01
200:
$6.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$6.28
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156286255 169243068 164065780 106889023 188492425 177828354 181805539 184384503 189985796