Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-OKL2-T/20-W5NC
Manufacturer Part #:

OKL2-T/20-W5N-C

Manufacturer:

Description: Non-Isolated DC/DC Converters 5Vin 0.6-3.63Vout 20A 66W Neg Pol Seq
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 66 W
Input Voltage Range: 2.4 V to 5.5 V
Input Voltage-nominal: 5 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.6 V to 3.63 V
Output Current-Channel 1: 20 A
Package / Case Size: 33.02 mm x 13.46 mm x 8.75 mm
Dimensions: 33.02 mm x 13.46 mm x 8.75 mm
Height: 8.75 mm
Length: 33.02 mm
Output Type: Programmable
Packaging: Reel
Series: OKL2-T/20-W5
Factory Pack Quantity: 200
Tradename: Okami
Width: 13.46 mm
Unit Weight: 0.190479 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $12.90
  5: $12.80
  10: $12.69
  25: $12.51
  50: $12.14
  100: $11.33
Reel of 200
To purchase full reel, order in multiples of 200:
  200: $11.33
  400: $11.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKL2-T/20-W12P2-C
Non-Isolated DC/DC Converters 5Vin 0.69-5.5Vout 20 ...
Murata Power Solutions
1: $12.90
OKL2-T/12-W12N2-C
Non-Isolated DC/DC Converters 5Vin 0.69-5.5Vout 12 ...
Murata Power Solutions
1: $11.30
SUP75P03-07-E3
MOSFET 30V 75A 187W
Vishay Semiconductors
1: $2.25
1590BBK
Enclosures, Boxes, & Cases Diecast Aluminum Box 1. ...
Hammond Manufacturing
1: $8.65
C503B-BCN-CV0Z0461
Standard LEDs - Through Hole Blue Round LED
Cree, Inc.
1: $0.21
KSJ0V43180SHLFT
Tactile Switches Switch Tact Spst 300Gf Ra Flux
C&K Components
1: $1.73
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.70
OKR-T/10-W12-C
Non-Isolated DC/DC Converters 12Vin 0.591-6Vout 10 ...
Murata Power Solutions
1: $10.00
RGEF1000
Resettable Fuses - PPTC 16V 100A RADIAL PTC BULK
TE Connectivity / Raychem
1: $0.87
280358
Headers & Wire Housings 2 POS RECPT
TE Connectivity
1: $0.35
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.08
C3225X5R1C226K250AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.86
ZVNL110A
MOSFET N-Chnl 100V
Diodes Incorporated
1: $0.78
1049
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Keystone Electronics
1: $4.20
48ASSP1S1M7QBT
Slide Switches Slide Switch SPDT ON-NONE-ON
Grayhill
1: $2.84
PT10MH01-102A2020
Potentiometers 1Kohms 10mm Rnd Side adj
Piher
1: $0.46
CMF5520K000FKEK
Metal Film Resistors - Through Hole 1/4watt 20Kohm ...
Vishay / Dale
1: $0.11
3352W-1-102LF
Trimmer Resistors - Through Hole 3/8"round 1Kohms ...
Bourns
1: $1.48
NSR020A0X43Z
Non-Isolated DC/DC Converters 0.59-6Vout 20A SIP 4 ...
GE Critical Power
1: $19.05
1590GBK
Enclosures, Boxes, & Cases Diecast Aluminum Box .8 ...
Hammond Manufacturing
1: $9.04

188492425 184384503 177828354 181805539 106889023 156286255 107575974