|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKL2-T/20-W12P2C
Manufacturer Part #:

OKL2-T/20-W12P2-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 5Vin 0.69-5.5Vout 20A 100W Pos Pol Seq
Mouser Online Catalog Page 2,213, Mouser Online Catalog
PDF Page 2,213, PDF Catalog Page
OKL2-T/20-W12P2-C Datasheet OKL2-T/20-W12P2-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 100 W
Input Voltage: 4.5 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.69 V to 5.5 V
Output Current-Channel 1: 20 A
Package / Case Size: 33.02 mm x 13.46 mm x 8.75 mm
Dimensions: 33.02 mm x 13.46 mm x 8.75 mm
Height: 8.75 mm
Length: 33.02 mm
Output Type: Programmable
Packaging: Reel
Series: OKL2-T/20-W12
Factory Pack Quantity: 200
Tradename: Okami
Width: 13.46 mm
Unit Weight: 0.190479 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590GBK Enclosures, Boxes, & Cases 13,497
1049 Cylindrical Battery Contacts, Clips, Holders & Springs 13,431
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 10,904
SUP75P03-07-E3 MOSFET 4,575
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,643
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,953
93PR1KLF Trimmer Resistors - Through Hole 731
CMF5520K000FKEK Metal Film Resistors - Through Hole 1,725
RN60D1431FB14 Metal Film Resistors - Through Hole 851
PT10MH01-102A2020 Potentiometers 1,792
Real Time Availability
Stock:
4,376 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$12.90
5:
$12.79
10:
$12.68
25:
$12.50
50:
$12.13
100:
$11.32
Reel of 200
To purchase full reel, order in multiples of 200:
200:
$11.32

To add to a project, please Log In.

156286255 107575974 181805539 188492425 184384503 106889023 177828354 189985796