|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKL2-T/12-W5NC
Manufacturer Part #:

OKL2-T/12-W5N-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 5Vin 0.6-3.63Vout 12A 39W Neg Pol Seq
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,213, Mouser Online Catalog
PDF Page 2,213, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 39.6 W
Input Voltage: 2.4 V to 5.5 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.6 V to 3.63 V
Output Current-Channel 1: 12 A
Package / Case Size: 20.32 mm x 11.43 mm x 8.55 mm
Dimensions: 20.32 mm x 11.43 mm x 8.55 mm
Height: 8.55 mm
Length: 20.32 mm
Output Type: Programmable
Packaging: Reel
Series: OKL2-T/12-W5
Factory Pack Quantity: 250
Tradename: Okami
Width: 11.43 mm
Unit Weight: 0.098062 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,391
OKDH-T/50-W12-001-C Non-Isolated DC/DC Converters 128
OKLP-X/35-W12-C Non-Isolated DC/DC Converters 145
7447709330 Fixed Inductors 3,755
LM555CN Timers & Support Products 9,330
MHP-TA15-9-72 Resettable Fuses - PPTC 1,616
PEC11L-4215F-S0015 Encoders 3,488
OKL-T/3-W5N-C Non-Isolated DC/DC Converters 443
MBB02070C1001FCT00 Thin Film Resistors - Through Hole 13,844
MIC2505YM USB Switch ICs 292
Real Time Availability
Stock:
125 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$11.30
5:
$11.20
10:
$11.11
25:
$10.95
50:
$10.62
100:
$9.92
Reel of 250
To purchase full reel, order in multiples of 250:
250:
$9.76

To add to a project, please Log In.

156286255 107575974 106889023 188492425 181805539 184384503 177828354 189985796