|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKL2-T/12-W12N2C
Manufacturer Part #:

OKL2-T/12-W12N2-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 5Vin 0.69-5.5Vout 12A 60W Neg Pol Seq
Lifecycle:
New At Mouser
Mouser Online Catalog Page 2,213, Mouser Online Catalog
PDF Page 2,213, PDF Catalog Page
OKL2-T/12-W12N2-C Datasheet OKL2-T/12-W12N2-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 60 W
Input Voltage: 4.5 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.69 V to 5.5 V
Output Current-Channel 1: 12 A
Package / Case Size: 20.32 mm x 11.43 mm x 8.55 mm
Dimensions: 20.32 mm x 11.43 mm x 8.55 mm
Height: 8.55 mm
Length: 20.32 mm
Output Type: Programmable
Packaging: Reel
Series: OKL2-T/12-W12
Factory Pack Quantity: 250
Tradename: Okami
Width: 11.43 mm
Unit Weight: 0.098062 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKL2-T/20-W12N2-C Non-Isolated DC/DC Converters 2,946
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,750
SUP75P03-07-E3 MOSFET 4,575
NSR020A0X43Z Non-Isolated DC/DC Converters 417
OKR-T/1.5-W12-C Non-Isolated DC/DC Converters 607
LSM2-T/30-D12R-C Non-Isolated DC/DC Converters 261
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,965
ALC10C103EC063 Aluminum Electrolytic Capacitors - Snap In 272
OKL2-T/20-W5N-C Non-Isolated DC/DC Converters 117
OKL2-T/20-W12P2-C Non-Isolated DC/DC Converters 4,382
Real Time Availability
Stock:
265 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$11.30
5:
$11.20
10:
$11.11
25:
$10.95
50:
$10.62
100:
$9.92
Reel of 250
To purchase full reel, order in multiples of 250:
250:
$9.92

To add to a project, please Log In.

107575974 156286255 106889023 177828354 181805539 188492425 189985796 184384503