Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-OKI78SR5/1.5W36C
Manufacturer Part #:

OKI-78SR-5/1.5-W36-C

Manufacturer:

Description: DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Iso
Silverlight Page 2,206, Mouser Enhanced Catalog
PDF Page 2,206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 7.5 W
Input Voltage Range: 7 V to 36 V
Input Voltage (nominal): 24 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 1.5 A
Mounting Style: SMD/SMT
Package / Case Size: 16.5 mm x 10.4 mm x 7.6 mm
Packaging: Tray
Series: Okami
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,236 Can Ship Immediately

On Order: 6120 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.34
  5: $4.29
  10: $4.24
  25: $4.20
  50: $4.06
  100: $3.80
  200: $3.62
  500: $3.51
  1,000: $3.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
B3W-4050
Tactile Switches SPST-NO GP PRJ 12X12
Omron Electronics
1: $0.57
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
542502B00000G
Heat Sinks TO-220 VERT 24.0 TR SPACE SAVING
Aavid Thermalloy
1: $0.44
OD4010-12HSS
Fans Fan 40x10 12VDC Seal Sleeve LW 7cfm
Orion Fans
1: $4.65
5006
Test Points TEST POINT BLK .063
Keystone Electronics
1: $0.39
TLC7524CN
Digital to Analog Converters - DAC 8bit Multiplyim ...
Texas Instruments
1: $4.05
OKI-78SR-3.3/1.5-W36H-C
DC/DC Converters 24Vin 3.3Vout 1.5A Horizontal Mou ...
Murata Power Solutions
1: $4.28
UC3707N
Power Driver ICs Comp High Speed Power Driver
Texas Instruments
1: $6.86
TL3474IN
Operational Amplifiers - Op Amps High Slew S-Sply
Texas Instruments
1: $1.45
OKI-78SR-5/1.5-W36H-C
DC/DC Converters 7.5W 24V 5Vout 1.5A Horizontal Mo ...
Murata Power Solutions
1: $4.28
FQPF19N20C
MOSFET 200V N-Channel Advance Q-FET
Fairchild Semiconductor
1: $1.01
T350F476K006AT
Tantalum Capacitors - Solid Leaded 6.3volts 47uF 1 ...
Kemet
1: $1.57
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
PIC18F2221-I/SP
8-bit Microcontrollers - MCU 4 KB Flash 512 RAM
Microchip Technology
1: $3.61
24AA512-I/P
EEPROM 64kx8 - 1.8V
Microchip Technology
1: $1.68
770103103P
Resistor Networks & Arrays 10Kohms 10Pin 2% Isolat ...
CTS Electronic Components
1: $0.52
770103203P
Resistor Networks & Arrays 20Kohms 10Pin 2% Isolat ...
CTS Electronic Components
1: $0.52
V23105A5001A201
Low Signal Relays - PCB 5VDC Non-latching 1 coil 1 ...
TE Connectivity / Axicom
1: $2.45

116711328 107575974 132637885