|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKI78SR3.31.536C
Manufacturer Part #:

OKI-78SR-3.3/1.5-W36-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non-Iso
Mouser Online Catalog Page 2,213, Mouser Online Catalog
PDF Page 2,213, PDF Catalog Page
OKI-78SR-3.3/1.5-W36-C Datasheet OKI-78SR-3.3/1.5-W36-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 4.95 W
Input Voltage: 7 V to 36 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 3.3 V
Output Current-Channel 1: 1.5 A
Mounting Style: Through Hole
Package / Case Size: 16.5 mm x 10.4 mm x 7.6 mm
Packaging: Tray
Series: OKI-78SR
Factory Pack Quantity: 360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,064
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 718
PIC18F26K22-I/SP 8-bit Microcontrollers - MCU 2,493
LG R971-KN-1 Standard LEDs - SMD 175,006
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,381
CRCW060310K0FKEA Thick Film Resistors - SMD 898,113
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
CRCW0603100KFKEA Thick Film Resistors - SMD 293,831
Real Time Availability
Stock:
2,340 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.30
5:
$4.26
10:
$4.23
25:
$4.17
50:
$4.04
100:
$3.78
200:
$3.38

To add to a project, please Log In.

107575974 132637885 106889023 177828354 188492425 184384503 181805539 189985796