Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NTH1205MC-R
Manufacturer Part #:

NTH1205MC-R

Manufacturer:

Description: DC/DC Converters 2W +/-5Vout +/-200mA 12Vin Isolated SMT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 2 W
Input Voltage Range: 10.8 V to 13.2 V
Input Voltage (nominal): 12 V
Number of Outputs: 2
Output Voltage (Channel 1): +/- 5 V
Output Voltage (Channel 2): 5 V
Isolation Voltage: 1 kV
Packaging: Reel
Series: NTH
Factory Pack Quantity: 400
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
580-NTH1205MC NTH1205MC TUBE 0 $14.04 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 286
Multiples: 1
Pricing (USD)
Cut Tape
  286: $11.62
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $11.62
  500: $11.09

To add to a project, please Log In.

116711328Alternative Packaging