|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-NPH15S2412IC
Manufacturer Part #:

NPH15S2412IC

Manufacturer:

Description:
Isolated DC/DC Converters 24Vin 12.1Vout 1.3A Isolated 15W
Mouser Online Catalog Page 2,205, Mouser Online Catalog
PDF Page 2,205, PDF Catalog Page
NPH15S2412IC Datasheet NPH15S2412IC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Output Voltage-Channel 1: 12.1 V
Input Voltage: 18 V to 36 V
Number of Outputs: 1 Output
Output Power: 15 W
Output Current-Channel 1: 1.3 A
Isolation Voltage: 1.5 kV
Package / Case Size: DIP
Series: NPH15S
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164181 Ferrite Clamp On Cores 4,852
MAX6350ESA+ Voltage References 910
DP83848VYB/NOPB Ethernet ICs 241
BSC050N04LS G MOSFET 6,032
14054 Solder 35
BSC014N03LS G MOSFET 2,529
LGJ12565TS-330M2R8-H Fixed Inductors 1,486
2N3904BU Bipolar Transistors - BJT 54,020
SMAJ13CA TVS Diodes - Transient Voltage Suppressors 8,487
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.13
5:
$47.88
10:
$47.55
25:
$47.03
50:
$45.87
100:
$43.56
200:
$40.77

To add to a project, please Log In.

106889023 138112519 188492425 116711328 189985796