Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NPH10S4815IC
Manufacturer Part #:

NPH10S4815IC

Manufacturer:

Description: DC/DC Converters 10W 48V IN 15.1 OUT Single Output
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 10 W
Input Voltage Range: 36 V to 75 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 15.1 V
Output Current (Channel 1): 0.67 A
Package / Case Size: DIP
Isolation Voltage: 1.5 kV
Packaging: Tube
Series: NPH10S
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
18R104C
Fixed Inductors 100uH 1.2A 7.4MHz Radial Lead
Murata Power Solutions
1: $1.42
929850-01-36-RA
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $2.52
1N4733A
Zener Diodes 5.1V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
SR301E105MAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.99
NMV1205SAC
DC/DC Converters 12Vin 5Vout 200mA 3kVDC Iso 1W SI ...
Murata Power Solutions
1: $10.15
CD4009UBE
Inverters Hex Inverter Buffer
Texas Instruments
1: $0.27
R30-3001202
Standoffs & Spacers M3 x 12mm HEX 5mmA/F 6mm ML/FM ...
Harwin
1: $0.95
1N4741A
Zener Diodes 11.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
89PR5KLF
Trimmer Resistors - Through Hole 3/4" Rect 5K 10% ...
BI Technologies
1: $2.43
R30-3002502
Standoffs & Spacers M3 x 25mm HEX 5mmA/F 6mm ML/FM ...
Harwin
1: $1.02
CP001034R00KB14
Metal Film Resistors - Through Hole 10watts 34ohms ...
Vishay/Dale
1: $1.06
140-100V9-104Z-RC
Ceramic Disc Capacitors 100V .1uF Y5V +80%/-20% To ...
Xicon
1: $0.29
140-100Z5-103Z-RC
Ceramic Disc Capacitors 100V .01uF Z5U +80%/-20% T ...
Xicon
1: $0.10

116711328