Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NMV1515SC
Manufacturer Part #:

NMV1515SC

Manufacturer:

Description: DC/DC Converters 1W Dual Output 15 to +/-15V +/-33mA
Silverlight Page 2,191, Mouser Enhanced Catalog
PDF Page 2,191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Isolated
Output Power: 1 W
Input Voltage Range: 13.5 V to 16.5 V
Input Voltage (nominal): 15 V
Number of Outputs: 2
Output Voltage (Channel 1): 15 V
Output Current (Channel 1): 33 mA
Output Voltage (Channel 2): - 15 V
Output Current (Channel 2): - 33 mA
Mounting Style: Through Hole
Package / Case Size: SIP
Height: 6.8 mm
Isolation Voltage: 3 kV
Packaging: Tube
Series: NMV
Factory Pack Quantity: 25
Width: 9.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.97
  5: $10.62
  10: $10.31
  25: $10.14
  50: $10.04
  100: $9.72
  200: $9.07
  500: $8.65
  1,000: $8.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
39530-0003
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK ...
Molex
1: $1.49
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
CG90L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $2.42
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
5227661-1
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $4.53
1825093-3
IC & Component Sockets 14 CLOSED FRAME GOLD
TE Connectivity
1: $0.68
LM324AN
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.40
M64Y203KB40
Trimmer Resistors - Through Hole 3/8"SQ 20Kohms Mu ...
Vishay/Spectrol
1: $1.78
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1825093-1
IC & Component Sockets 6P CLOSED FRAME GOLD
TE Connectivity
1: $0.53
1825093-4
IC & Component Sockets 16 CLOSED FRAME GOLD
TE Connectivity
1: $1.11
39530-0008
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK ...
Molex
1: $4.08
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
39532-1008
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BL ...
Molex
1: $1.85
G6S-2-Y-DC12
Low Signal Relays - PCB ThruHole NoLatch Eur DPDT ...
Omron Electronics
1: $3.90
39532-1003
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BL ...
Molex
1: $0.71

116711328