Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NMV0505DC
Manufacturer Part #:

NMV0505DC

Manufacturer:

Description: DC/DC Converters 5V to 5V 100mA 1W Single/Dual Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Isolated
Output Power: 1 W
Input Voltage Range: 4.5 V to 5.5 V
Input Voltage (nominal): 5 V
Number of Outputs: 2
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 100 mA
Output Voltage (Channel 2): - 5 V
Output Current (Channel 2): - 100 mA
Mounting Style: Through Hole
Package / Case Size: DIP
Height: 6.8 mm
Isolation Voltage: 3 kV
Packaging: Tube
Series: NMV
Factory Pack Quantity: 25
Width: 9.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
424 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.15
  5: $10.10
  10: $10.03
  25: $9.92
  50: $9.67
  100: $9.19
  200: $8.60
  500: $8.02
  1,000: $7.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
82223C
Fixed Inductors 22uH 0.32A Mini SMT Power
Murata Power Solutions
1: $0.42
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
NMV0515DC
DC/DC Converters 1W +/-15Vout +/-33mA 5Vin 3kVDC I ...
Murata Power Solutions
1: $10.15
NMV0505SC
DC/DC Converters 1W +/-5Vout +/-100mA 5Vin 3kVDC I ...
Murata Power Solutions
1: $10.15
PV36X100C01B00
Trimmer Resistors - Through Hole 10ohms 10mm Squar ...
Murata Electronics
1: $1.69
RK73B2BTTD682J
Thick Film Resistors - SMD 1/4watts 6.8Kohms 5%
KOA Speer
1: $0.10

116711328