|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-NMR100C
Manufacturer Part #:

NMR100C

Manufacturer:

Description:
Isolated DC/DC Converters 5Vin 5Vout 200mA Isolated 1W
Mouser Online Catalog Page 2,197, Mouser Online Catalog
PDF Page 2,197, PDF Catalog Page
NMR100C Datasheet NMR100C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Output Voltage-Channel 1: 5 V
Input Voltage: 4.5 V to 5.5 V
Number of Outputs: 1 Output
Output Power: 1 W
Output Current-Channel 1: 200 mA
Isolation Voltage: 1 kV
Package / Case Size: SIP-7
Series: NMR
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PEC16-4220F-S0024 Encoders 3,967
R-783.3-1.0 Non-Isolated DC/DC Converters 139
MPZ1608D101B EMI Filter Beads, Chips & Arrays 81,062
NMA1215SC Isolated DC/DC Converters 53
NMR106C Isolated DC/DC Converters 204
FOD817CSD Transistor Output Optocouplers 4,370
82103C Fixed Inductors 148
MAX232ECN RS-232 Interface IC 670
TBU-DT085-300-WH Surge Suppressors 473
MOS3CT631R823J Metal Oxide Resistors 3,241
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.61
5:
$7.57
10:
$7.52
25:
$7.43
50:
$7.25
100:
$6.89
200:
$6.45
500:
$6.01

To add to a project, please Log In.

106889023 116711328 188492425 189985796