Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NMPD0115C
Manufacturer Part #:

NMPD0115C

Manufacturer:

Description: DC/DC Converters 48Vin 15.1Vout 10W POE PD Module
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 10 W
Input Voltage Range: 36 V to 57 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 15.1 V
Isolation Voltage: 1.5 kV
Output Type: Isolated DC
Packaging: Case
Series: NMPD01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

682249824 116711328