Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NMH4815SC
Manufacturer Part #:

NMH4815SC

Manufacturer:

Description: DC/DC Converters 2W DUAL OUT 15V Dual Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Isolated
Output Power: 1 W
Input Voltage Range: 43.2 V to 52.8 V
Input Voltage (nominal): 48 V
Number of Outputs: 2
Output Voltage (Channel 1): +/- 15 V
Output Current (Channel 1): 67 mA
Output Voltage (Channel 2): 15 V
Package / Case Size: SIP
Isolation Voltage: 1 kV
Packaging: Tube
Series: NMH
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.20
  5: $13.13
  10: $13.04
  25: $12.90
  50: $12.58
  100: $11.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
82104C
Fixed Inductors 100uH 0.16A Mini SMT Power
Murata Power Solutions
1: $0.42
C3225X7S2A475K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.46
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
OPA2211AIDDA
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise, ...
Texas Instruments
1: $12.37
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
WSL1206R0100FEA
Current Sense Resistors - SMD 1/4watt .01ohms 1%
Vishay/Dale
1: $1.12
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
IRLML0060TRPBF
MOSFET MOSFT 60V 2.7A 92mOhm 2.5nC Qg
International Rectifier
1: $0.57
ATMEGA8535-16PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.97
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
MAX14778ETP+
Multiplexer Switch ICs 25V Mux
Maxim Integrated
1: $11.04
P0584NL
Transformers Audio & Signal OFFLINE GATE DRIVE
Pulse
1: $4.60
EEC-S5R5V155
Supercapacitors / Ultracapacitors 1.5F 5.5V
Panasonic Electronic Components
1: $4.45
ORNTA1001ZUF
Resistor Networks & Arrays 1Kohms 8Pin SOIC
Vishay/Thin Film
1: $6.63
SN74LVC1G17DCKR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.49
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.39
MAX3223IDWR
RS-232 Interface IC 3-5.5V RS232
Texas Instruments
1: $2.50
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $100.00
VO1263AACTR
Photodiode Output Optocouplers Dual Photovoltaic M ...
Vishay Semiconductors
1: $3.38

116711328