Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NMD050515SC
Manufacturer Part #:

NMD050515SC

Manufacturer:

Description: DC/DC Converters 1W TWIN OUTPUT 5-15V Twin Output
Silverlight Page 2,192, Mouser Enhanced Catalog
PDF Page 2,192, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Isolated
Output Power: 0.5 W
Input Voltage Range: 4.5 V to 5.5 V
Input Voltage (nominal): 5 V
Number of Outputs: 2
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 100 mA
Output Voltage (Channel 2): 1.5 V
Output Current (Channel 2): 34 mA
Package / Case Size: SIP
Isolation Voltage: 1 kV
Packaging: Tube
Series: NMD
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.53
  5: $10.21
  10: $9.95
  25: $9.81
  50: $9.64
  100: $9.33
  200: $8.70
  500: $8.31
  1,000: $8.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC24
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
G6E-134P-ST-US-DC5
Low Signal Relays - PCB NL 200mW SPDT 5VDC
Omron Electronics
1: $5.40
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
564R30GASS10
Ceramic Disc Capacitors .01uF 3Kvolts 20% .375LS Y ...
Vishay/Cera-Mite
1: $1.12
940C12P1K-F
Film Capacitors 1200V .10uF
Cornell Dubilier
1: $2.57
SPVF140100
Detector Switches BI-DIR 30.6gf PCB
ALPS
1: $0.61
ECA-1VHG471
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Panasonic Electronic Components
1: $0.69
1761608-5
Headers & Wire Housings 100X100 HDR 2X007P VERT LO ...
TE Connectivity / AMP
1: $4.85
39-53-2105
FFC & FPC Connectors 10CKT VERT THRUHOLE
Molex
1: $0.87
350543-1
Power to the Board CONN PCM 4 POS TIN
TE Connectivity / AMP
1: $1.75
MOX-300002004FE
Thick Film Resistors - Through Hole 1/2watt 2M 1%
Ohmite
1: $3.59
HFBR-RNS001Z
Fiber Optic Cables BLK PLAST CABLE SMPL X 1 MTRS R ...
Avago Technologies
1: $5.35
HFBR-RTD001Z
Fiber Optic Cables BLK PLAST CABLE DPLX 1 MTR RoHS
Avago Technologies
1: $10.70
3365/10-100SF
Flat Cables 10/CAB/RC/TYP1/ 28AWG/STR/.050"/100'
3M Electronic Solutions Division
1: $21.12
576802B03900G
Heat Sinks TO-220 VERT 27.3 TR
Aavid Thermalloy
1: $0.44
561-L8.875
Standoffs & Spacers SPCR HEX 8-32X.875
Eagle Plastic Devices
1: $0.84
1-480722-0
Power to the Board 4 POS SKT HOUSING
TE Connectivity / AMP
1: $0.61
PE-53116NL
Fixed Inductors 220uH 3A
Pulse
1: $4.04
MUR820G
Rectifiers 200V 8A UltraFast
ON Semiconductor
1: $0.88

116711328