Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NMD050505SC
Manufacturer Part #:

NMD050505SC

Manufacturer:

Description: Isolated DC/DC Converters 5V to 5V 1W Twin Output
Mouser Online Catalog Page 2,305, Mouser Online Catalog
PDF Page 2,305, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Output Power: 0.5 W
Input Voltage Range: 4.5 V to 5.5 V
Input Voltage-nominal: 5 V
Number of Outputs: 2
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 100 mA
Output Voltage-Channel 2: 5 V
Output Current-Channel 2: 100 mA
Isolation Voltage: 1 kV
Package / Case Size: SIP
Packaging: Tube
Product: Isolated
Series: NMD
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
223 Can Ship Immediately

On Order: 725 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.53
  5: $10.48
  10: $10.40
  25: $10.28
  50: $10.03
  100: $9.52
  200: $8.92
  500: $8.32
  1,000: $8.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CSD88537ND
MOSFET 60-V Dual N-Channel Power MOSFET
Texas Instruments
1: $1.72
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
BTS6143D
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $2.80
SP724AHTG
ESD Suppressors 20V 2.2A 4 CHANNEL
Littelfuse
1: $1.69
T495D337K010ATE150
Tantalum Capacitors - Solid SMD 10volts 330uF 10% ...
Kemet
1: $1.84
IPL60R199CP
MOSFET 600V CoolMOSCP Power Transistor
Infineon Technologies
1: $3.77
INA226AIDGSR
Current & Power Monitors & Regulators Hi-Side Msmt ...
Texas Instruments
1: $3.52
NMV1212SAC
Isolated DC/DC Converters 12Vin 12Vout 84mA 3kVDC ...
Murata Power Solutions
1: $10.15
CY8C5868AXI-LP035
ARM Microcontrollers - MCU 256K Flash 64K SRAM PSo ...
Cypress Semiconductor
1: $18.03
1714955
Fixed Terminal Blocks 2P 6.35mm 90DEG
Phoenix Contact
1: $1.46
HCPL-7840-000E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Avago Technologies
1: $6.38
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
103166-3
Headers & Wire Housings SHROUDED RA DUAL 10 detent ...
TE Connectivity / AMP
1: $4.97
C1206C104KARACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
Kemet
1: $0.33
EKXJ351ELL470MK25S
Aluminum Electrolytic Capacitors - Leaded 47uF 350 ...
United Chemi-Con
1: $1.65
RAC01-05SC
Switching Power Supplies CONV AC/DC 1W 80-264VIN 0 ...
RECOM Power
1: $12.16
22-28-4200
Headers & Wire Housings 2.54MM BREAKAWAY Vertical ...
Molex
1: $0.61
RK73H2BTTD2202F
Thick Film Resistors - SMD 1/4watts 22Kohms 1%
KOA Speer
1: $0.10
12061A331KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.24
Si8660BC-B-IS1
Digital Isolators 6 Ch 3.75 kV Isolator 150M 6/0 N ...
Silicon Labs
1: $3.85

188492425 106889023