Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NMA0515S
Manufacturer Part #:

NMA0515S

Manufacturer:

Description:
Isolated DC/DC Converters 1W DUAL 5V/15V SIP
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: No

 RoHS Version Available

Output Power: 0.5 W
Input Voltage Range: 4.5 V to 5.5 V
Input Voltage-nominal: 5 V
Number of Outputs: 2 Output
Output Voltage-Channel 1: +/- 15 V
Output Current-Channel 1: +/- 33 mA
Output Voltage-Channel 2: 15 V
Output Current-Channel 2: +/- 33 mA
Isolation Voltage: 1 kV
Package / Case Size: SIP
Brand: Murata Power Solutions
Product: Isolated
Series: NMA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Murata Power Solutions

Manufacturer Part #:
Description:
Isolated DC/DC Converters 1W DUAL 5V/15V SIP Dual Output

Compare With Current Part

0000000015-1005-37false