Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NM485D
Manufacturer Part #:

NM485D

Manufacturer:

Description:
RS-485 Interface IC TX-RX EIA-485
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Murata
Product Category: RS-485 Interface IC
RoHS: No

 RoHS Version Available

Brand: Murata Power Solutions
Function: Transceiver
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Data Rate: 1.25 Mb/s
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to + 60 C
Mounting Style: Through Hole
Package / Case: DIL-24
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Series: NM485DC
Shutdown: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Murata Power Solutions

Manufacturer Part #:
Description:
RS-485 Interface IC 24pin DIL 5V supply Driver and Receiver

Compare With Current Part


000000001