Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NKE0515DC
Manufacturer Part #:

NKE0515DC

Manufacturer:

Description: DC/DC Converters 1W 5V to 15V 66mA Single Output
Silverlight Page 2,193, Mouser Enhanced Catalog
PDF Page 2,193, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 0.99 W
Input Voltage Range: 4.5 V to 5.5 V
Input Voltage (nominal): 5 V
Number of Outputs: 1
Output Voltage (Channel 1): 15 V
Output Current (Channel 1): 66 mA
Mounting Style: Through Hole
Package / Case Size: DIP
Isolation Voltage: 3 kV
Packaging: Tube
Series: NKE
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 40 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.61
  5: $7.57
  10: $7.52
  25: $7.43
  50: $7.25
  100: $6.89
  200: $6.45
  500: $6.01
  1,000: $5.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO124U
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $19.78
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
1803617
Pluggable Terminal Blocks 3.81 6P PLUG 180DEG
Phoenix Contact
1: $5.38
FAN3122TMX
Power Driver ICs Single 9A High Speed Low Side Gat ...
Fairchild Semiconductor
1: $2.10
39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.61
1803316
Pluggable Terminal Blocks 3.81 6P HEADER 90DEG
Phoenix Contact
1: $1.95
PIC18F4431-I/PT
8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O
Microchip Technology
1: $5.41
DS2Y-S-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT SEALED PCB
Panasonic Electric Works
1: $2.94
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.46
FAN7390M1X
Power Driver ICs Half Bridge Gate 600V 1W
Fairchild Semiconductor
1: $2.97
ACPL-054L-060E
High Speed Optocouplers Optocouplers 1MBd
Avago Technologies
1: $3.43
LY N971-HL-1
Standard LEDs - SMD Yellow, 587nm 18mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
09661526612
D-Sub Standard Connectors 9P FEMALE RA SLDR W/ GND ...
HARTING
1: $4.45
1SMA6.5AT3G
TVS Diodes - Transient Voltage Suppressors 6.5V 40 ...
ON Semiconductor
1: $0.37
MC7805BTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.56
MMBZ6V8ALT1G
TVS Diode Arrays 6.8V 225mW Dual Common Anode
ON Semiconductor
1: $0.24
290-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 1%
Xicon
5000: $0.01
EA-T220-38E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $2.83
C1206C104K5RACTM
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.37
B3F-1022
Tactile Switches 6X6 Flat 5mm Btn Force 150g w/Grd
Omron Electronics
1: $0.29

116711328