|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-NKE0303SC
Manufacturer Part #:

NKE0303SC

Manufacturer:

Description:
Isolated DC/DC Converters 1W Single Output 3.3V to 3.3V 303mA
Mouser Online Catalog Page 2,199, Mouser Online Catalog
PDF Page 2,199, PDF Catalog Page
NKE0303SC Datasheet NKE0303SC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Output Voltage-Channel 1: 3.3 V
Input Voltage: 2.97 V to 3.63 V
Number of Outputs: 1 Output
Output Power: 1 W
Output Current-Channel 1: 303 mA
Isolation Voltage: 3 kV
Mounting Style: Through Hole
Package / Case Size: SIP
Series: NKE
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,751
FSM4JSMA Tactile Switches 25,995
132136RP RF Connectors / Coaxial Connectors 540
82473C Fixed Inductors 1,250
TPSD107K016R0125 Tantalum Capacitors - Solid SMD 4,516
TPS62090RGTR Voltage Regulators - Switching Regulators 1,855
MAX3391EEUD+ Translation - Voltage Levels 2,957
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 260,899
SS12SDP2 Slide Switches 796
70553-0001 Headers & Wire Housings 4,766
Real Time Availability
Stock:
309 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.61
5:
$7.57
10:
$7.52
25:
$7.43
50:
$7.25
100:
$6.89
200:
$6.45
500:
$6.01

To add to a project, please Log In.

189985796 188492425 197621275 106889023 116711328