Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NKA0505DC
Manufacturer Part #:

NKA0505DC

Manufacturer:

Description: DC/DC Converters 1W 5V to +/-5V 100mA Dual Output
Silverlight Page 2,194, Mouser Enhanced Catalog
PDF Page 2,194, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Isolated
Output Power: 0.5 W
Input Voltage Range: 4.5 V to 5.5 V
Input Voltage (nominal): 5 V
Number of Outputs: 2
Output Voltage (Channel 1): +/- 5 V
Output Current (Channel 1): +/- 100 mA
Output Voltage (Channel 2): +/- 5 V
Output Current (Channel 2): +/- 100 mA
Mounting Style: SMD/SMT
Package / Case Size: DIP
Height: 5.4 mm
Isolation Voltage: 3 kV
Length: 9.8 mm
Packaging: Tube
Series: NKA
Factory Pack Quantity: 30
Width: 19.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.61
  5: $7.57
  10: $7.52
  25: $7.43
  50: $7.25
  100: $6.89
  200: $6.45
  500: $6.01
  1,000: $5.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DLW5BTN251SQ2L
Common Mode Filters / Chokes 2020 250ohm@100MHz
Murata Electronics
1: $1.41
MINT1110A1208K01
Linear and Switching Power Supplies 110W 12V 7.5A ...
Condor / SL Power
1: $52.00
DLP-2232M-G
Interface Modules Multi-Mode UART/FIFO
DLP Design
1: $35.00
LP3985IM5-3.3/NOPB
Low Dropout Regulators - LDO 150Ma Low Noise CMOS ...
Texas Instruments
1: $0.41
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
GRM188R61A225KE34D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.19
GRM21BR71E105KA99L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.23
DS9503P+
TVS Diodes - Transient Voltage Suppressors ESD Pro ...
Maxim Integrated
1: $0.91
MAX4544CPA+
Analog Switch ICs Dual SPST/SPDT Analog Switch
Maxim Integrated
1: $1.73
AM26LV31ID
Buffers & Line Drivers LoVltg Hi-Sp Quad Diff Line ...
Texas Instruments
1: $1.39
EPL.0S.302.HLN
Circular Push Pull Connectors 2P R/A FEMALE PCB
LEMO
1: $30.90
110-44-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.97
TL074CNE4
Operational Amplifiers - Op Amps Quad Low-Noise JF ...
Texas Instruments
1: $0.54
PESD5V0S1UB,115
TVS Diodes - Transient Voltage Suppressors 5V ESD ...
NXP Semiconductors
1: $0.07
NDS0610
MOSFET P-Channel FET Enhancement Mode
Fairchild Semiconductor
1: $0.49
450-4661
Knobs & Dials SOFT TCH D SH GY/RD
Eagle Plastic Devices
1: $0.66
450-4763
Knobs & Dials SOFT TCH D SH BK/BL
Eagle Plastic Devices
1: $0.49
P0915N-FC20BR10K
Potentiometers 9mm Rotary Panel Potentiometer
BI Technologies
1: $1.33
78602/1MC
Pulse Transformers 2000uH 1:1:1 Turns
Murata Power Solutions
1: $1.79
EEA-GA1V100H
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $0.25

116711328