|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-NKA0312SC
Manufacturer Part #:

NKA0312SC

Manufacturer:

Description:
Isolated DC/DC Converters 1W 3.3V to +/-12V Dual Output
Mouser Online Catalog Page 2,200, Mouser Online Catalog
PDF Page 2,200, PDF Catalog Page
NKA0312SC Datasheet NKA0312SC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Output Voltage-Channel 1: +/- 12 V
Input Voltage: 2.97 V to 3.63 V
Number of Outputs: 2 Output
Output Power: 0.5 W
Output Current-Channel 1: 0.042 A
Output Voltage-Channel 2: 12 V
Isolation Voltage: 3 kV
Mounting Style: Through Hole
Package / Case Size: SIP
Series: NKA
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61291DRVT Voltage Regulators - Switching Regulators 1,958
TPS61291EVM-569 Power Management IC Development Tools 10
TPS70628DRVT LDO Voltage Regulators 479
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,221
ADS1115IDGST Analog to Digital Converters - ADC 2,654
KSZ8081MNXIA-TR Ethernet ICs 13,055
HR25-7TP-8P(72) Standard Circular Connector 231
R-78C5.0-1.0 Non-Isolated DC/DC Converters 263
DAC714U Digital to Analog Converters - DAC 67
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.61
5:
$7.57
10:
$7.52
25:
$7.43
50:
$7.25
100:
$6.89
200:
$6.45
500:
$6.01

To add to a project, please Log In.

188492425 197621275 189985796 106889023 116711328