Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NDXD2415C
Manufacturer Part #:

NDXD2415C

Manufacturer:

Description: DC/DC Converters 24V to +/-15V 250mA Dual Output
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 4 W
Input Voltage Range: 18 V to 36 V
Input Voltage (nominal): 24 V
Number of Outputs: 2
Output Voltage (Channel 1): +/- 15 V
Output Current (Channel 1): +/- 250 mA
Output Voltage (Channel 2): 15 V
Package / Case Size: DIP
Isolation Voltage: 1 kV
Packaging: Tube
Series: NDX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Murata Power Solutions

Manufacturer Part #:
Description:
DC/DC Converters 6W 12Vin +/-15Vout +/-0.2A DIP

Compare With Current Part
Customers Who Bought This Item Also Bought
C1210C476M4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.50
1734530-3
D-Sub High Density Connectors RA RECEPTACLE 15P
TE Connectivity / AMP
1: $3.10
1840379
Pluggable Terminal Blocks 3P 3.5mm 180 DEG
Phoenix Contact
1: $2.99
V68MLA1206H
Varistors 68V 180A 100pF
Littelfuse
1: $0.69
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
LM6172IN/NOPB
Operational Amplifiers - Op Amps Dual High Speed,L ...
Texas Instruments
1: $3.42
3101.0045
Fuse Holders FPG4 F'GRIP HLDR
Schurter
1: $2.18
1843606
Pluggable Terminal Blocks 2P 3.5mm 180 DEG
Phoenix Contact
1: $0.72
PTS120601B100RP100
Board Mount Temperature Sensors 1206 100ohms RTD 0 ...
Vishay/Beyschlag
1: $3.66
1843619
Pluggable Terminal Blocks 3P 3.5mm 180 DEG
Phoenix Contact
1: $1.06
ALS30A222NP500
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $60.01
CRCW25120000Z0EG
Thick Film Resistors - SMD 1watt 0ohms
Vishay/Dale
1: $0.39
ULE-5/12-D24P-C
DC/DC Converters 60W 24V to 5V 12A POSITVE POLARIT ...
Murata Power Solutions
1: $67.15
CMX60D10
Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc ...
Crydom
1: $36.34
1840366
Pluggable Terminal Blocks 2P 3.5mm 180 DEG
Phoenix Contact
1: $2.00
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
MAL202117152E3
Aluminum Electrolytic Capacitors - Leaded 1500uF 4 ...
Vishay/BC Components
1: $2.40
MAL202115332E3
Aluminum Electrolytic Capacitors - Leaded 3300uF 1 ...
Vishay/BC Components
1: $2.42
NTFS2405MC
DC/DC Converters 24Vin 5Vout 200mA 1W
Murata Power Solutions
1: $11.83
UWE-24/3-Q12PB-C
DC/DC Converters 72W 12Vin 24.0Vout3A Pos Plrty Ba ...
Murata Power Solutions
1: $73.50

116711328