Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NDTS2403C
Manufacturer Part #:

NDTS2403C

Manufacturer:

Description: DC/DC Converters 3W 24V to 3.3V
Silverlight Page 2,196, Mouser Enhanced Catalog
PDF Page 2,196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 3 W
Input Voltage Range: 18 V to 36 V
Input Voltage (nominal): 24 V
Number of Outputs: 1
Output Voltage (Channel 1): 3.3 V
Output Current (Channel 1): 909 mA
Package / Case Size: DIP
Isolation Voltage: 1 kV
Packaging: Tube
Series: NDTS
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 15 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.95
  5: $16.59
  10: $15.95
  25: $15.78
  50: $15.54
  100: $15.04
  200: $14.04
  500: $13.41
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
1803617
Pluggable Terminal Blocks 3.81 6P PLUG 180DEG
Phoenix Contact
1: $5.38
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.48
SMLVT3V3
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
STMicroelectronics
1: $0.73
WSL1206R0100FEA
Current Sense Resistors - SMD 1/4watt .01ohms 1%
Vishay/Dale
1: $1.12
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
L17DM537457
D-Sub Contacts DSUB COMM ACC
Amphenol Commercial Products
1: $2.98
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
C1210C475K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.77
0297002.WXNV
Fuses 32V 2A Fast Acting
Littelfuse
1: $0.47
01530007Z
Fuse Holders Inline Horizontal Mount
Littelfuse
1: $2.60
08055C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
B88069X9420B502
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.34
M50-3200545
Headers & Wire Housings 05+05 DIL GOLD HORIZONTAL ...
Harwin
1: $2.24
RC0805FR-0710RL
Thick Film Resistors - SMD 10 OHM 1%
Yageo
5000: $0.00
RC0805FR-074K7L
Thick Film Resistors - SMD 4.7K OHM 1%
Yageo
5000: $0.00
SPH1000J
Wirewound Resistors - Through Hole 100 OHM 5% 2W
IRC
1: $0.52

116711328