Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NCS6D4812C
Manufacturer Part #:

NCS6D4812C

Manufacturer:

Description: DC/DC Converters 6W 48Vin +/-12Vout +/-0.25A DIP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 6 W
Input Voltage Range: 18 V to 75 V
Input Voltage (nominal): 48 V
Number of Outputs: 2
Output Voltage (Channel 1): +/- 12 V
Output Current (Channel 1): +/- 0.25 A
Output Voltage (Channel 2): +/- 12 V
Output Current (Channel 2): +/- 0.25 A
Mounting Style: Through Hole
Package / Case Size: 0.787 in x 1.26 in x 0.394 in
Height: 0.394 in
Isolation Voltage: 1.5 kVDC
Output Type: Dual Output DC/DC Converters
Packaging: Tube
Series: NCS6
Width: 0.787 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 14 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.00
  5: $21.89
  10: $21.74
  25: $21.49
  50: $19.91
  100: $18.63
  200: $17.38
  500: $16.28

To add to a project, please Log In.

116711328