Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-NCS12S1205C
Manufacturer Part #:

NCS12S1205C

Manufacturer:

Description:
Isolated DC/DC Converters 12W 12Vin 5Vout 2.4A Single Output
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,309, Mouser Online Catalog
PDF Page 2,309, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Output Power: 12 W
Input Voltage Range: 9 V to 36 V, 18 V to 75 V
Input Voltage-nominal: 12 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 2.4 A
Isolation Voltage: 1.5 kV
Mounting Style: SMD/SMT
Dimensions: 1.26 in x 0.79 in x 0.39 in
Height: 0.39 in
Length: 1.26 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 15
Width: 0.79 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 90 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.46
  5: $30.31
  10: $30.09
  25: $29.76
  50: $29.03
  100: $27.58
  200: $25.80
  500: Quote
 

To add to a project, please Log In.

151260133 106889023 188492425 129870129 138112519