Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-MVAB120-48
Manufacturer Part #:

MVAB120-48

Manufacturer:

Description: Linear and Switching Power Supplies Conv Cool 75W 1.56A FanCool 120W48V 2.5A
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,829, Mouser Enhanced Catalog
PDF Page 2,829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 120 W
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 48 V
Output Current (Channel 1): 2.5 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 101.6 mm
Width: 50.8 mm
Height: 34.3 mm
Dimensions: 101.6 mm L x 50.8 mm W
Output Type: AC/DC Power Supply
Series: MVAB120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 64 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.55
  5: $53.50
  10: $49.00
  25: $46.40
  50: $45.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BTS50085-1TMA
Power Switch ICs - Power Distribution SMART HI SID ...
Infineon Technologies
1: $7.13
MVAB120-12
Linear and Switching Power Supplies Conv Cool 75W ...
Murata Power Solutions
1: $58.55
RCD-48-1.20/M
LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC ...
RECOM Lighting
1: $29.71
MEV1D2409SC
DC/DC Converters 1W 24Vin +/-9Vout +/-56mA SIP
Murata Power Solutions
1: $8.76
MEV1D2412SC
DC/DC Converters 1W 24Vin +/-12Vout +/-42mA SIP
Murata Power Solutions
1: $8.76
0600-00039
Antennas 7" 5dBi RA U.FL Plug Antenna
Laird Technologies Wireless M2M
1: $10.65
LM6134AIM/NOPB
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.C ...
Texas Instruments
1: $4.37
ACPL-K64L-000E
High Speed Optocouplers 10MBd Optocoupler
Avago Technologies
1: $4.50
TLC3704ID
Comparator ICs Quad Lw Pwr Push-Pul
Texas Instruments
1: $1.56
NDS6D2405C
DC/DC Converters 24Vin +/-5Vout
Murata Power Solutions
1: $20.03
MEV1D4815SC
DC/DC Converters 1W 48Vin +/-15Vout +/-33mA SIP
Murata Power Solutions
1: $8.76
UPW2A331MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.74
UPB1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.50
C1206C103KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500vo ...
Kemet
1: $0.53
CK06BX103KTR1
Multilayer Ceramic Capacitors MLCC - Leaded CK06 0 ...
AVX
1: $0.35
MOV-07D391K
Varistors 130pF 390volts 10%
Bourns
1: $0.13
CRCW251222R0JNEG
Thick Film Resistors - SMD 1watt 22ohms 5%
Vishay/Dale
1: $0.69
EKZE101ELL121MJ25S
Aluminum Electrolytic Capacitors - Leaded 100volts ...
United Chemi-Con
1: $0.71
RN-SRL-FTD5V-BLK
Cable Assemblies USB - 5V SERIAL UART CABLE, FTDI ...
Roving Networks
0: $0.00

192924255 110973836